RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67
- RS Stock No.:
- 188-9474
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR671.61
Temporarily out of stock - back order for despatch 07/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
10 - 10 | MYR67.161 | MYR671.61 |
20 - 90 | MYR65.684 | MYR656.84 |
100 + | MYR54.058 | MYR540.58 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR123.68
- RS Stock No.:
- 188-9474
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 3A | |
Series | SF6B | |
Body Orientation | Straight | |
Voltage Rating | 30V | |
Mating Type | Push-Pull | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 3→4mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Series SF6B | ||
Body Orientation Straight | ||
Voltage Rating 30V | ||
Mating Type Push-Pull | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 3→4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO 175mm LCD Inclinometer