- RS Stock No.:
- 186-3086
- Manufacturer:
- RS PRO
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR141.85
Units | Per Unit |
1 - 9 | MYR141.85 |
10 - 24 | MYR138.88 |
25 - 49 | MYR134.73 |
50 - 249 | MYR130.68 |
250 + | MYR107.55 |
- RS Stock No.:
- 186-3086
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Circular Connector
The RS PRO circular 3-pole, right-angled cable mount M8 female connector has a socket type connection. This connectors voltage rating is 30V and the current rating is up to 3A per contact. The threaded connectors mate with cable mount plugs and feature a neoprene O-ring connector receptacles that provide endless connection possibilities. The connector body has gold plated contact plating with brass nickel plated coupling nut and PG5 cable gland.
Features and Benefits
Insulation resistance is greater than or equal to 100Mohm
Operation temperature ranges between -25°C and 75°C
Screw termination
Sturdy and reliable connection
Operation temperature ranges between -25°C and 75°C
Screw termination
Sturdy and reliable connection
Applications
Automation and sensor equipment
Industrial machinery
Industrial machinery
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Voltage Rating | 30 V |
Mating Type | Threaded |
Pole Format | 3P |