- RS Stock No.:
- 182-9902
- Mfr. Part No.:
- UTG62028SN
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 182-9902
- Mfr. Part No.:
- UTG62028SN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Souriau Cable Mount Connector
The Souriau UTG series is a 28-pole, cable mount female connector with a Plug type connection. It has a glass filled polyester housing, shell size of 20 and crimp termination. This connector is used in industrial automation.
Features and Benefits
Contact plating nickel
Dust tight
Operating temperature ranges between -55°C and 125°C
Resistance to shock and vibrations
UV resistant
Water resistant
Dust tight
Operating temperature ranges between -55°C and 125°C
Resistance to shock and vibrations
UV resistant
Water resistant
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Series | UTG |
Mating Type | 1/3 Bayonet |
Shell Size | 20 |
Housing Material | Nylon |
Pole Format | 28P |
Contact Plating | Nickel |
Minimum Operating Temperature | 40.0°C |
Maximum Operating Temperature | 105.0°C |