Recently searched

    Amphenol Socapex Circular Connector, 4 Contacts, Panel Mount, Plug, Male, SL61 Series

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)*

    MYR403.78

    Add to Basket
    Select or type quantity
    In Stock
    • 39 unit(s) ready to ship from another location
    • Plus 70 unit(s) shipping from 09 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 7MYR403.78
    8 - 14MYR392.01
    15 +MYR378.49

    *price indicative

    RS Stock No.:
    178-7023
    Mfr. Part No.:
    SL EM 34 H
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Number of Contacts

    4

    Mounting Type

    Panel Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    Current Rating

    50.0A

    Body Orientation

    Straight

    Series

    SL61

    Voltage Rating

    500 V ac

    Contact Plating

    Gold

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links