- RS Stock No.:
- 174-7864
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR85.62
Units | Per Unit |
1 - 9 | MYR85.62 |
10 - 19 | MYR83.05 |
20 - 49 | MYR80.49 |
50 - 249 | MYR78.77 |
250 + | MYR64.82 |
- RS Stock No.:
- 174-7864
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12, 5 pole, 0°, male self wire connector
Knurled and hexagonal combination nut ensures secure connection
Wide cable sealing range – 2.5 mm to 8.0 mm
Wide termination range - 0.14 to 1.5 mm²
Wide cable sealing range – 2.5 mm to 8.0 mm
Wide termination range - 0.14 to 1.5 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 60 V ac/dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |