- RS Stock No.:
- 174-6499
- Mfr. Part No.:
- 120006-0461
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 174-6499
- Mfr. Part No.:
- 120006-0461
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MMC-4P-4W-FE-ST-20M-PUR
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | MMC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold over Nickel |
Series Number | 120006 |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |