- RS Stock No.:
- 174-5131
- Mfr. Part No.:
- JR25RK-24S
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 174-5131
- Mfr. Part No.:
- JR25RK-24S
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Cable Mount |
Connector Size | M30 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250 V ac, 350 V dc |
Shell Size | 25 |
Mating Type | Threaded |
Housing Material | Aluminium Alloy |
Pole Format | 24P |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper Alloy |