- RS Stock No.:
- 144-7637
- Manufacturer:
- RS PRO
54 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR54.58
Units | Per Unit |
1 - 4 | MYR54.58 |
5 - 24 | MYR52.79 |
25 + | MYR51.04 |
- RS Stock No.:
- 144-7637
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 1.5A |
Body Orientation | Straight |
Series | CPF12 |
Voltage Rating | 30 V |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |