- RS Stock No.:
- 144-7619
- Manufacturer:
- RS PRO
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR84.47
Units | Per Unit |
1 - 4 | MYR84.47 |
5 - 9 | MYR82.10 |
10 - 49 | MYR78.71 |
50 - 249 | MYR76.51 |
250 + | MYR62.96 |
- RS Stock No.:
- 144-7619
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | CPF12 |
Voltage Rating | 250 V |
Shielded/Unshielded | Unshielded |
Contact Material | CuZn |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |