- RS Stock No.:
- 144-4189
- Manufacturer:
- RS PRO
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR70.96
Units | Per Unit |
1 - 9 | MYR70.96 |
10 - 49 | MYR69.47 |
50 - 99 | MYR67.40 |
100 - 499 | MYR65.38 |
500 + | MYR53.81 |
- RS Stock No.:
- 144-4189
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
2, 3, 4, 5, 7,9, 10 and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Note
This product may be provided in an all-black or black and blue variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Brass |
Outer Diameter | 6→10mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |