RS PRO Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68
- RS Stock No.:
- 144-4155
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR82.99
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR82.99 |
10 - 49 | MYR80.66 |
50 - 99 | MYR77.34 |
100 - 499 | MYR75.19 |
500 + | MYR61.88 |
**price indicative
- RS Stock No.:
- 144-4155
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Series | SP17 | |
Body Orientation | Straight | |
Voltage Rating | 400V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 7P | |
Contact Plating | Gold | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Outer Diameter | 6→10mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series SP17 | ||
Body Orientation Straight | ||
Voltage Rating 400V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 6→10mm | ||
Contact Material Brass | ||
Related links
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Female, IP50
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Panel Mount Female, IP68
- RS PRO Circular Connector Bulkhead Mount Female, IP68
- RS PRO Circular Connector Flange Mount Female, IP68