Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS Stock No.:
- 144-1299
- Mfr. Part No.:
- 7000-12881-0000000
- Manufacturer:
- Murrelektronik Limited
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR159.08
Units | Per Unit |
1 - 4 | MYR159.08 |
5 - 9 | MYR153.50 |
10 - 24 | MYR146.36 |
25 + | MYR143.18 |
- RS Stock No.:
- 144-1299
- Mfr. Part No.:
- 7000-12881-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Murrelektronik Limited Circular Connector
The Murrelektronik Limited MOSA series is a 5-pole, cable mount female connector with a Plug type connection. The connector has a voltage rating of 125VAC/VDC and a current rating of 4A per contact. It is made of plastic housing material with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
Connector size is M12
Effective insulation
High durability
Industrial grade protection
Operating temperature ranges between -25°C and 85°C
Effective insulation
High durability
Industrial grade protection
Operating temperature ranges between -25°C and 85°C
Applications
Electrical panels
Factory automation
Industrial machinery
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CRL certified
IP67 rated
BS EN 61340-5-1:2007
CRL certified
IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Series | 7000 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |