Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS Stock No.:
- 144-1294
- Mfr. Part No.:
- 7000-12533-0000000
- Manufacturer:
- Murrelektronik Limited
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR207.45
Units | Per Unit |
1 - 4 | MYR207.45 |
5 - 9 | MYR199.15 |
10 - 24 | MYR190.85 |
25 + | MYR186.70 |
- RS Stock No.:
- 144-1294
- Mfr. Part No.:
- 7000-12533-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Series | 7000 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |