- RS Stock No.:
- 131-6390
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Set
MYR290.23
Set(s) | Per Set |
1 - 9 | MYR290.23 |
10 - 49 | MYR284.15 |
50 - 99 | MYR275.64 |
100 + | MYR267.34 |
- RS Stock No.:
- 131-6390
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68
Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
Stock No. Contact Termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |