- RS Stock No.:
- 123-1081
- Mfr. Part No.:
- 21033891402
- Manufacturer:
- HARTING
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR121.48
Units | Per Unit |
1 - 4 | MYR121.48 |
5 - 24 | MYR118.06 |
25 + | MYR113.20 |
- RS Stock No.:
- 123-1081
- Mfr. Part No.:
- 21033891402
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Circular Connector
The HARTING Harax M12 series 4-poles male circular shielded connector has a plug connection. This connector has a voltage rating of 250V and a current rating is up to 7.5A per contact. The screw-on connectors mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities. The connector shell is made from polyamide with zinc die-cast finish and gold-plated brass contacts. This connector also features a screw locking mating system that ensures a secure connection. This compact connector is ideal for use in challenging conditions.
Features and Benefits
Cable diameter ranges between 4mm and 8mm
Conductor cross section is 16AWG
D-coding
Mating cycle is greater than 100cycles
Operation temperature ranges between -30°C and 85°C
Robust and reliable connection
Screw termination
Straight body orientation
Water and dustproof
Conductor cross section is 16AWG
D-coding
Mating cycle is greater than 100cycles
Operation temperature ranges between -30°C and 85°C
Robust and reliable connection
Screw termination
Straight body orientation
Water and dustproof
Applications
Electrical equipment
General industrial applications
HVAC equipment
Industrial automation
General industrial applications
HVAC equipment
Industrial automation
Certifications
IEC 61076-2-101
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | M12 |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Screw On |