- RS Stock No.:
- 111-5767
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68
MYR47.27
Each
RS Stock No.: 144-0619
- RS Stock No.:
- 111-5767
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Circular Connector Plug
Brought to you under the trusted RS Pro brand, this cable mount female plug is IP68 rated, and so is ideal for rugged and waterproof connector applications. With gold plated brass contacts and solder pin termination, this connector also has threaded coupling to assure a dependable connection.
Features and Benefits
• Cable Outer Diameter: 5 to 8 mm
• Temperature Range: -25°C to 85°C
• Nylon 6.6 (Polyamide 6.6) Body
• Temperature Range: -25°C to 85°C
• Nylon 6.6 (Polyamide 6.6) Body
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 13.0A |
Series | 68 |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Nylon 66, Plastic |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |