Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 281-477
- Mfr. Part No.:
- 1607345
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR81.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR81.67 |
10 + | MYR75.14 |
*price indicative
- RS Stock No.:
- 281-477
- Mfr. Part No.:
- 1607345
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | RF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series