Amphenol NEXUS Technologies Connector, 9 Contacts, Panel Mount, 0 Connector, Socket, Female, IP68, IP69K, RANGER Series
- RS Stock No.:
- 216-774
- Mfr. Part No.:
- NX-GK0WAM-P09WMM0-000L
- Manufacturer:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
MYR441.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR441.47 |
*price indicative
- RS Stock No.:
- 216-774
- Mfr. Part No.:
- NX-GK0WAM-P09WMM0-000L
- Manufacturer:
- Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol NEXUS Technologies | |
Number of Contacts | 9 | |
Mounting Type | Panel Mount | |
Connector Size | 0 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68, IP69K | |
Series | RANGER | |
Select all | ||
---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size 0 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series RANGER | ||
Related links
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series