Amphenol Industrial Industrial Circular Connectors, Snap-In, IP69K, VENT Series
- RS Stock No.:
- 193-117
- Mfr. Part No.:
- VENT-PQ1NBK-O8002
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR22.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 100 unit(s) shipping from 12 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR22.01 |
10 - 24 | MYR20.27 |
25 + | MYR18.24 |
*price indicative
- RS Stock No.:
- 193-117
- Mfr. Part No.:
- VENT-PQ1NBK-O8002
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Mounting Type | Snap-In | |
IP Rating | IP69K | |
Series | VENT | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Snap-In | ||
IP Rating IP69K | ||
Series VENT | ||
Related links
- Amphenol Industrial Industrial Circular Connectors M12 Connector VENT Series
- Amphenol Industrial Industrial Circular Connectors IP69K, VENT Series
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
- Amphenol Industrial Industrial Circular Connectors M6 Connector VENT Series
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 13mm H
- Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
- Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit