Recently searched

    ifm electronic Industrial Circular Connectors, 1 Contacts, Screw, M12 Connector, Plug, Male, IP67, E Series Series

    Subtotal (1 unit)**

    MYR129.58

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/03/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR129.58

    **price indicative

    RS Stock No.:
    188-124
    Mfr. Part No.:
    E12353
    Manufacturer:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ifm electronic

    Number of Contacts

    1

    Mounting Type

    Screw

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP67

    Series

    E Series