Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
- RS Stock No.:
- 181-081
- Mfr. Part No.:
- 1205010136
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
MYR439.77
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.77 |
*price indicative
- RS Stock No.:
- 181-081
- Mfr. Part No.:
- 1205010136
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female to Male | |
| IP Rating | IP67 | |
| Series | 120501 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female to Male | ||
IP Rating IP67 | ||
Series 120501 | ||
The Molex. Micro-Change Double-Ended L-Coded cordsets provide reliable, high-performance connections for industrial applications. Designed with rugged durability and precision, these circular industrial cordsets ensure secure, stable power and signal transmission in demanding environments.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D

