Recently searched

    Lumberg Automation Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, RKC

    Bulk discount available

    Subtotal (1 unit)*

    MYR81.78

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 5 unit(s) shipping from 03 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 9MYR81.78
    10 +MYR75.21

    *price indicative

    RS Stock No.:
    145-975
    Mfr. Part No.:
    11260 RKCW 5/7
    Manufacturer:
    Lumberg Automation
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg Automation

    Number of Contacts

    5

    Mounting Type

    Cable

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP65, IP67

    Current Rating

    4A

    Body Orientation

    Angled

    Series

    RKC

    Voltage Rating

    1.5 kV

    Coding

    A

    Housing Material

    Plastic

    Strain Relief

    Yes

    Contact Plating

    Nickel

    Shielded/Unshielded

    Unshielded

    Minimum Operating Temperature

    -25°C

    Outer Diameter

    4 → 6mm

    Contact Material

    CuZn

    Maximum Operating Temperature

    +85°C

    Related links