Recently searched

    Lumberg Automation Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Crimp

    Subtotal (1 unit)*

    MYR331.57

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 10 unit(s) shipping from 03 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR331.57

    *price indicative

    RS Stock No.:
    145-867
    Mfr. Part No.:
    935093004 RM12C-FASV5A
    Manufacturer:
    Lumberg Automation
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg Automation

    Number of Contacts

    5

    Mounting Type

    Cable

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67

    Current Rating

    4A

    Series

    M12 Crimp Rail

    Body Orientation

    Angled

    Coding

    A

    Voltage Rating

    1.5 kV

    Housing Material

    Metal

    Contact Plating

    Nickel

    Shielded/Unshielded

    Shielded

    Strain Relief

    Yes

    Maximum Operating Temperature

    +85°C

    Outer Diameter

    6.0→8.5mm

    Contact Material

    CuZn

    Minimum Operating Temperature

    -55°C

    Related links