- RS Stock No.:
- 827-8942
- Mfr. Part No.:
- JRC21BPA-26P(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8942
- Mfr. Part No.:
- JRC21BPA-26P(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose JR21 Series Connectors
Hirose JR Series connectors, conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all JR21 series connectors have aluminium alloy bodies and solder bucket contacts.
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Body Orientation | Straight |
Series | JR |
Mating Type | Bayonet |
Shell Size | 21mm |
Housing Material | Aluminium |
Contact Plating | Silver |
Contact Material | Copper Alloy |