- RS Stock No.:
- 764-5149
- Mfr. Part No.:
- RM12BRD-5S(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 764-5149
- Mfr. Part No.:
- RM12BRD-5S(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 350 V ac |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |