- RS Stock No.:
- 707-3780
- Mfr. Part No.:
- 21038121405
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-3780
- Mfr. Part No.:
- 21038121405
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 Crimp Connectors
Note
These HAN® M12 Crimp Connectors require contacts to be ordered separately.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 6A |
Body Orientation | Straight |
Series | Han |
Voltage Rating | 50 V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |