PBTP sensing face material LED indication Exceeds CENELEC sensing range for greater sensitivity and mechanical protection Standard range is a replacement to short body and E2EG range Operating temperature range -40 to +70°C Supply voltage 12 to 24Vdc Load current 200mA maximum Short circuit, surge suppression and reverse polarity protection CENELEC range to EN60947-5-2
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors