- RS Stock No.:
- 609-1816
- Mfr. Part No.:
- XVLA335
- Manufacturer:
- Schneider Electric
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
47 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR112.54
Units | Per Unit |
1 + | MYR112.54 |
- RS Stock No.:
- 609-1816
- Mfr. Part No.:
- XVLA335
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Yellow |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 18mA |
Better World Product | Yes |
Better World Verification | Green Premium |