- RS Stock No.:
- 374-1085
- Mfr. Part No.:
- OXL/CLH/100/P/24AC/FL30/GN
- Manufacturer:
- Oxley
Temporarily out of stock - back order for despatch 22/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR78.11
Units | Per Unit |
1 - 24 | MYR78.11 |
25 - 49 | MYR75.76 |
50 - 99 | MYR73.41 |
100 - 249 | MYR71.85 |
250 + | MYR70.28 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 374-1085
- Mfr. Part No.:
- OXL/CLH/100/P/24AC/FL30/GN
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac |
Light Output Colour | Green |
Mounting Hole Size | 10.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Current Rating | 7.5mA |
Intensity | 470mcd |
Length | 22.3mm |