Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator, 220V ac, 28.2 x 11.5mm Mounting Hole Size
- RS Stock No.:
- 294-5444
- Mfr. Part No.:
- C0430ATNAS
- Manufacturer:
- Arcolectric (Bulgin) Ltd
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR37.18
Units | Per Unit |
1 + | MYR37.18 |
- RS Stock No.:
- 294-5444
- Mfr. Part No.:
- C0430ATNAS
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rectangular Neon Power Indicator
Snap-in fixing
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Approvals
VDE, UL Recognised Component, CSA Certified, SEMKO, NEMKO, DEMKO, SEV and OVE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Green |
Mounting Hole Size | 28.2 x 11.5mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Black |