Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Panel Mount Indicators
Sloan Red Panel Mount Indicator, 6.2mm Mounting Hole Size
RS Stock No.:
213-5192
Mfr. Part No.:
6144S1R5M9D
Manufacturer:
Sloan
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
213-5192
Mfr. Part No.:
6144S1R5M9D
Manufacturer:
Sloan
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
LED Indicators, 6.2mm Mount, 614 Series
Anode terminal is marked + on pin separator fin
Environmentally protected to IP64
6.3mm coloured lens
Containing 6 LED chips and a current limiting resistor
10.2mm bezel nickel plated brass body
Solder bucket terminals
Supplied with
fixing nut and washer
Attribute
Value
Light Output Colour
Red
Mounting Hole Size
6.2mm
Lamp Type
LED
Current Rating
20mA
Length
21mm