APEM Red Panel Mount Indicator, 12V dc, 16mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 121-3303
- Mfr. Part No.:
- Q16F5BXXHR12E-3BU
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)*
MYR97.49
FREE delivery for orders over RM 500.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR97.49 |
| 15 - 49 | MYR95.44 |
| 50 - 99 | MYR92.59 |
| 100 - 199 | MYR90.31 |
| 200 + | MYR88.34 |
*price indicative
- RS Stock No.:
- 121-3303
- Mfr. Part No.:
- Q16F5BXXHR12E-3BU
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 800mcd | |
| Length | 19.4mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 800mcd | ||
Length 19.4mm | ||
- COO (Country of Origin):
- GB
Apem 16 mm Secret Until Lit Automotive Indicator
The Apem secret until lit series is designed to ensure highly visible graphics using bright LEDs. The Q16 Secret-Until-Lit indicators are perfect for automotive, construction, marine and materials handling applications.
Featuring a black polycarbonate insert the symbols can be hidden until the indicator illumination is turned ON.
The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Featuring a black polycarbonate insert the symbols can be hidden until the indicator illumination is turned ON.
The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Features and Benefits
16 mm panel mounting LED indicator.
Flush bezel style.
Plated brass bezel finished in black chrome.
12 V dc.
IP67 sealed.
Related links
- APEM Red Panel Mount Indicator 16mm Mounting Hole Size IP67
- APEM Q16 Series Blue Red Panel Mount Indicator 16mm Mounting Hole Size IP67
- APEM Green Panel Mount Indicator 16mm Mounting Hole Size IP67
- APEM Blue Panel Mount Indicator 16mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- APEM Q10 Series Blue Red Panel Mount Indicator 10mm Mounting Hole Size IP67
- APEM Q14 Series Blue Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
