- RS Stock No.:
- 576-541
- Mfr. Part No.:
- IND515205-1440-T/OPL
- Manufacturer:
- CAMDENBOSS
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR31.94
Units | Per Unit |
1 - 49 | MYR31.94 |
50 - 99 | MYR30.96 |
100 - 249 | MYR30.02 |
250 - 499 | MYR29.40 |
500 + | MYR28.75 |
- RS Stock No.:
- 576-541
- Mfr. Part No.:
- IND515205-1440-T/OPL
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14V |
Light Output Colour | White |
Mounting Hole Size | 6.4mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 40mA |