- RS Stock No.:
- 204-057
- Manufacturer:
- RS PRO
84 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR12.23
Units | Per Unit |
1 - 24 | MYR12.23 |
25 - 49 | MYR11.87 |
50 - 99 | MYR11.51 |
100 - 499 | MYR11.26 |
500 + | MYR9.27 |
- RS Stock No.:
- 204-057
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 8mm Mount
Features and Benefits
Snap-in fixing, requires no additional hardware
5 mm tinted diffused epoxy lens
Black plastic bezel enhances LED contrast
Recessed or prominent style bezel
Mounting Hole Size 8mm to 8.2mm diameter
Operating Temperature -20 to +60°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 15mm |