- RS Stock No.:
- 890-8296
- Mfr. Part No.:
- OPFL
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8296
- Mfr. Part No.:
- OPFL
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUXEON 20mm Lenses
A professional range of 20mm LUXEON snap-in optics from Dialight.
Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Lens Shape | Rectangle |
Supported Lampholder | PCB Mount |
Length | 23mm |
Series | OPF |
For Use With | All Lumileds Luxeon LEDs |