Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Indicator Lamps
Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac
RS Stock No.:
891-4569
Mfr. Part No.:
2120A1
Manufacturer:
VCC
View all Indicator Lamps
Discontinued product
RS Stock No.:
891-4569
Mfr. Part No.:
2120A1
Manufacturer:
VCC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CR
2120A & 2121A Series - VCC
VCC 2120A and 2121A series non-replaceable neon lights. Suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.
Polycarbonate lens
White nylon housing
Neon-Incandescent Indicator Lights
Attribute
Value
Length
42.42mm