Marl Yellow LED Indicator Lamp, 12V dc, BA9s Base, 4.9mm Diameter, 16000mcd

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR55.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR55.95
25 - 49MYR54.78
50 - 99MYR53.13
100 - 249MYR51.82
250 +MYR50.69

*price indicative

RS Stock No.:
238-8093
Mfr. Part No.:
215-521-21-38
Manufacturer:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

16000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

591nm

Current Rating

20mA

Life Hours

100000h

COO (Country of Origin):
GB

T3 BA9s MBC Ultra-Bright LEDs


Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

Note

These LED’s should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LED’s cannot be used with a dropper resistor on 230Vac
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


MARL, Single Chip LED’s


A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Related links