- RS Stock No.:
- 238-7595
- Mfr. Part No.:
- 205-532-21-38
- Manufacturer:
- Marl
- RS Stock No.:
- 238-7595
- Mfr. Part No.:
- 205-532-21-38
- Manufacturer:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 23000mcd |
Lamp Base | Midget Groove |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 15mm |
Viewing Angle | 120 ° |
Peak Wavelength | 527nm |
Current Rating | 20mA |
Life Hours | 100000h |