RAFI White LED LED Reflector Bulb, 3.2V, 2-Pin PCB Base
- RS Stock No.:
- 523-596
- Mfr. Part No.:
- 1.90.690.794/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-596
- Mfr. Part No.:
- 1.90.690.794/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 3.2V | |
| Lamp Type | LED | |
| Light Output Colour | White | |
| Lamp Base | 2-Pin PCB | |
| Lamp Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 3.2V | ||
Lamp Type LED | ||
Light Output Colour White | ||
Lamp Base 2-Pin PCB | ||
Lamp Size 3 mm | ||
- COO (Country of Origin):
- JP
The RAFI LED THT 3 mm is white and LED illuminated. It features luminous elements and comes in a packaging unit of 10 pieces with a net weight of 0.1 g. The minimum order quantity is 100 pieces.
RoHS compliant
REACH compliant
REACH compliant
Related links
- RAFI White LED LED Reflector Bulb 46mm Diameter
- RAFI Green LED LED Reflector Bulb T 4.5 Base
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- RAFI Red LED LED Reflector Bulb T 4.5 Base
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- Bailey Electric & Electronics bv White LED LED Reflector Bulb T5.5 Base, 5.5mm Diameter
- RAFI Yellow LED LED Reflector Bulb, 24V
- RAFI Blue LED LED Reflector Bulb, 24V
