Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- RS Stock No.:
- 294-298
- Mfr. Part No.:
- K50FLGRY6PQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR588.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR588.26 |
*price indicative
- RS Stock No.:
- 294-298
- Mfr. Part No.:
- K50FLGRY6PQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator offers a robust solution for signalling applications. This unit is designed with precision engineering, ensuring a bright and uniform light output across multiple colours, making it ideal for various industrial settings. With its rugged construction rated IP69K and IEC IP67, it withstands harsh environments and high-pressure wash downs. The ability to operate on just 18 to 30 V DC power while managing up to three colours with only two inputs enhances its versatility, delivering both efficiency and functionality.
Offers a variety of connector choices catering to different installation requirements
Reverse polarity protection safeguards the unit from accidental electrical mishaps
Available in multiple colour options providing flexibility for indicator applications
Reverse polarity protection safeguards the unit from accidental electrical mishaps
Available in multiple colour options providing flexibility for indicator applications
Related links
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green 18 → 30V dc, 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp Screw In Base
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
