RS PRO Red LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 5.5mm Diameter, 250mcd

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
204-619
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

24V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

250mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

5.5mm

Length

29.5mm

Peak Wavelength

630nm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO T5.5 AC/DC LEDs


From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LED’s have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Half-wave rectifier

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications


LED indicator bulbs are used in a wide range of applications such as;
  • Automotive

  • Gaming

  • Marine

  • Avionics

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

MY - Service toolkits - PDP

Related links