- RS Stock No.:
- 890-4701
- Mfr. Part No.:
- 021-2900-300
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4701
- Mfr. Part No.:
- 021-2900-300
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Lamp Base | Miniature Bayonet |
Diameter | 17.9mm |
Length | 30.5mm |
Voltage Rating | 125V |
Series | 021 |
Mounting Type | Panel Mount |
Power Rating | 75W |