- RS Stock No.:
- 818-8195
- Mfr. Part No.:
- 90932
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 818-8195
- Mfr. Part No.:
- 90932
- Manufacturer:
- GE
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Blue & Daylight GLS
The coloured range of GE incandescent GLS lamps offers particular qualities of light to suit specific applications. The GLS bulbs are available in red and blue coloured bulbs.
Bulb Finish Blue (coated)
Bulb diameter 50mm
Nominal length 88.5mm
Rated life 1000 hours
Nominal Power 25W
Dimmable
Bulb diameter 50mm
Nominal length 88.5mm
Rated life 1000 hours
Nominal Power 25W
Dimmable
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240 V ac |
Wattage | 25 W |
Lamp Base | B22d |
Diameter | 50mm |
Length | 88.5 mm |
Lens Colour | Blue |
Life Hours | 1000h |