- RS Stock No.:
- 221-2340
- Mfr. Part No.:
- F75844
- Manufacturer:
- Orbitec
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR68.448
Units | Per Unit | Per Pack* |
10 - 240 | MYR68.448 | MYR684.48 |
250 - 990 | MYR67.01 | MYR670.10 |
1000 + | MYR65.00 | MYR650.00 |
*price indicative |
- RS Stock No.:
- 221-2340
- Mfr. Part No.:
- F75844
- Manufacturer:
- Orbitec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E10 standard type lamps
Filament models available, plus 220 V neon models (glass tube) and fluorescent green.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220 V |
Lamp Base | E10 |
Current Rating | 1.9 mA |
Diameter | 10mm |
Lamp Size | T3 1/4 |
Length | 28 mm |
Lens Colour | Clear |
Life Hours | 5000h |