Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Incandescent Light Bulbs
15 W GE GLS Incandescent Light Bulb, B22d, 230 V ac Clear Pygmy
RS Stock No.:
567-755
Mfr. Part No.:
31826
Manufacturer:
GE
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each (In a Pack of 10)
MYR8.705
Units
Per Unit
Per Pack*
10 +
MYR8.705
MYR87.05
*price indicative
RS Stock No.:
567-755
Mfr. Part No.:
31826
Manufacturer:
GE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
Guide to Buying Lamps and Lighting V1
Lighting Selection Guide – 33 Pages
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
GLS Pygmy Lamps
A selection of pygmy lamps for use where space is limited.
Note
The Rough Service pygmy lamp is for use in areas of high vibration and mechanical shock
Attribute
Value
Voltage Rating
230 V ac
Wattage
15 W
Lamp Base
B22d
Diameter
29mm
Length
61 mm