VL53L0CXV9DH/1 STMicroelectronics, VL53L0X Time-of-Flight, 2m 2.6 V to 3.5 V 12-Pin LGA12

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

MYR247.70

Add to Basket
Select or type quantity
In Stock
  • 4,992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
10 - 99MYR24.77
100 - 499MYR22.89
500 - 999MYR21.21
1000 +MYR19.01

*price indicative

Packaging Options:
RS Stock No.:
215-163P
Mfr. Part No.:
VL53L0CXV9DH/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Time-of-Flight

Maximum Switching Frequency

400 kHz

Sensing Distance

2m

Package Type

LGA12

Pin Count

12

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.6 V

Series

VL53L0X

COO (Country of Origin):
CN
The STMicroelectronics Time-of-Flight (ToF) laser-ranging module housed in the smallest package on the market today, providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2 m, setting a new benchmark in ranging performance levels, opening the door to various new applications.

Single reflowable component
No additional optics
Single power supply