- RS Stock No.:
- 162-3332
- Mfr. Part No.:
- IKZ50N65ES5XKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 162-3332
- Mfr. Part No.:
- IKZ50N65ES5XKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.
Very low control inductance loop
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO-247 package
Over 20% total switching loses reduction compared to standard TO-247-3
System efficiency improvement or power density increase compared to standard TO-247-3
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO-247 package
Over 20% total switching loses reduction compared to standard TO-247-3
System efficiency improvement or power density increase compared to standard TO-247-3
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 80 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 274 W |
Number of Transistors | 1 |
Package Type | TO-247 |
Mounting Type | Through Hole |
Channel Type | P |
Pin Count | 4 |
Switching Speed | 40kHz |
Transistor Configuration | Single |
Dimensions | 15.9 x 5.1 x 22.5mm |
Gate Capacitance | 3100pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |
Energy Rating | 1.65mJ |