Schaffner 3A, 250 V ac Male Panel Mount, Screw Mount IEC Filter FN9222R-3-06, Faston
- RS Stock No.:
- 882-7973
- Distrelec Article No.:
- 301-09-714
- Mfr. Part No.:
- FN9222R-3-06
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
MYR30.63
FREE delivery for orders over RM 500.00
In Stock
- 228 unit(s) ready to ship from another location
- Plus 840 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.63 |
*price indicative
- RS Stock No.:
- 882-7973
- Distrelec Article No.:
- 301-09-714
- Mfr. Part No.:
- FN9222R-3-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount, Screw Mount | |
| Operating Frequency | DC to 400Hz | |
| IEC Connector Type | C14 | |
| Width | 48mm | |
| Depth | 43.9mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount, Screw Mount | ||
Operating Frequency DC to 400Hz | ||
IEC Connector Type C14 | ||
Width 48mm | ||
Depth 43.9mm | ||
Height 22.5mm | ||
- COO (Country of Origin):
- TH
FN9222 IEC 950 - Compact High Performance
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Approvals
UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
