Schurter 10 A, 15 A, 250 V ac Male Screw Filtered IEC Connector 2 Pole DF12.0847.5310.1, Quick Connect None Fuse
- RS Stock No.:
- 870-3350
- Mfr. Part No.:
- DF12.0847.5310.1
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3350
- Mfr. Part No.:
- DF12.0847.5310.1
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DF12 Series
Schurter DF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The DF12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
Compact design
Standard or medical versions available
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 10 A, 15 A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 Hz, 60 Hz |
IEC Connector Type | C14 |
Width | 33.5mm |
Depth | 62.2mm |
Height | 92.5mm |