Schurter 6A, 250 V ac Male Screw IEC Filter 5500.2612.01, Quick Connect None Fuse
- RS Stock No.:
- 870-2000
- Mfr. Part No.:
- 5500.2612.01
- Manufacturer:
- Schurter
Subtotal (1 pack of 5 units)*
MYR922.64
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR184.528 | MYR922.64 |
*price indicative
- RS Stock No.:
- 870-2000
- Mfr. Part No.:
- 5500.2612.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| Width | 52mm | |
| Depth | 115mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
Width 52mm | ||
Depth 115mm | ||
Height 46mm | ||
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter 6A Quick Connect
- Schurter 6A Quick Connect 1 Fuse
- Schurter 6A Quick Connect None Fuse
- Schurter 2A Quick Connect None Fuse
- Schurter 6A 250 V ac Male Screw Filtered IEC Connector 4301.5004 2 Fuse
- Schurter 6A Quick Connect None Fuse
- XP Power 10A Faston 1 Fuse
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
